DSPIC33EP64GP504T-H/MV vs DSPIC33EP64MC506-E/MR feature comparison

DSPIC33EP64GP504T-H/MV Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP64MC506-E/MR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UQFN-48 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N48 S-PQCC-N64
JESD-609 Code e3 e3
Length 6 mm 9 mm
Low Power Mode NO YES
Number of DMA Channels 4 4
Number of External Interrupts 3 3
Number of Terminals 48 64
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.24SQ,16 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (words) 8192 8192
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 0.55 mm 1 mm
Supply Current-Max 60 mA 55 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 9 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Rohs Code Yes
Part Package Code QFN
Pin Count 64
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 40

Compare DSPIC33EP64GP504T-H/MV with alternatives

Compare DSPIC33EP64MC506-E/MR with alternatives