DSPIC33EP64GP504T-H/ML vs DSPIC33EP64GP504-H/ML feature comparison

DSPIC33EP64GP504T-H/ML Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP64GP504-H/ML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-44 QFN-44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FIXED POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N44 S-PQCC-N44
JESD-609 Code e3 e3
Length 8 mm 8 mm
Low Power Mode YES YES
Number of Terminals 44 44
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 8 mm 8 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Integrated Cache NO
Number of DMA Channels 4
Number of External Interrupts 3
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Package Equivalence Code LCC44,.31SQ,25
RAM (words) 4096
ROM Programmability FLASH
Supply Current-Max 300 mA

Compare DSPIC33EP64GP504T-H/ML with alternatives

Compare DSPIC33EP64GP504-H/ML with alternatives