DSPIC33EP64GP502T-I/SO vs PIC24EP256GU810T-I/PF feature comparison

DSPIC33EP64GP502T-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC24EP256GU810T-I/PF Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC QFP
Package Description 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 TQFP-100
Pin Count 28 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip Microchip
Address Bus Width
Barrel Shifter YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FIXED POINT FLOATING POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE
JESD-30 Code R-PDSO-G28 S-PQFP-G100
JESD-609 Code e3 e3
Length 17.9 mm 14 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 3
Number of DMA Channels 4 15
Number of External Interrupts 3 5
Number of Terminals 28 100
Number of Timers 5 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TFQFP
Package Equivalence Code SOP28,.4 TQFP100,.63SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 8192
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 2.65 mm 1.2 mm
Supply Current-Max 55 mA 320 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 7.5 mm 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 6 Weeks
kg CO2e/kg 12
Average Weight (mg) 499.175
CO2e (mg) 5990.1
Samacsys Modified On 2023-04-12 08:05:50
Total Weight 497
Category CO2 Kg 11.6
CO2 5765.2
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 90
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Number of Serial I/Os

Compare DSPIC33EP64GP502T-I/SO with alternatives

Compare PIC24EP256GU810T-I/PF with alternatives