DSPIC33EP512MU814-I/PH vs DSPIC33EP512GP502T-E/SO feature comparison

DSPIC33EP512MU814-I/PH Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP512GP502T-E/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description TQFP-144 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Pin Count 144
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G144 R-PDSO-G28
JESD-609 Code e3 e3
Length 16 mm 17.9 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 1
Number of DMA Channels 15
Number of External Interrupts 5
Number of Serial I/Os
Number of Terminals 144 28
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP SOP
Package Equivalence Code TQFP144,.7SQ,16 SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE, FINE PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 53248
ROM Programmability FLASH FLASH
Screening Level TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 2.65 mm
Supply Current-Max 320 mA 150 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 16 mm 7.5 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare DSPIC33EP512MU814-I/PH with alternatives

Compare DSPIC33EP512GP502T-E/SO with alternatives