DSPIC33EP512MC204-E/PT vs PIC24EP512GU810-I/BG feature comparison

DSPIC33EP512MC204-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC24EP512GU810-I/BG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 TPBGA-121
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G44 S-PBGA-B121
JESD-609 Code e3 e1
Length 10 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 44 121
On Chip Program ROM Width 24 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TFBGA
Package Equivalence Code TQFP44,.47SQ,32 BGA121,11X11,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 150 mA 320 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD BOTTOM
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code BGA
Pin Count 121
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Integrated Cache NO
Number of DMA Channels 15
Number of External Interrupts 5
Number of Serial I/Os
Number of Timers 9
On Chip Data RAM Width 8

Compare DSPIC33EP512MC204-E/PT with alternatives

Compare PIC24EP512GU810-I/BG with alternatives