DSPIC33EP512MC202-I/SO vs PIC24EP128GP204T-E/ML feature comparison

DSPIC33EP512MC202-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC24EP128GP204T-E/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES
Bit Size 16 16
Boundary Scan YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code R-PDSO-G28 S-PQCC-N44
JESD-609 Code e3 e3
Length 17.9 mm 8 mm
Low Power Mode YES
Number of DMA Channels 4 4
Number of External Interrupts 3
Number of Terminals 28 44
Number of Timers 5 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP28,.4 LCC44,.32SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (words) 49152
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 2.65 mm 1 mm
Supply Current-Max 55 mA 55 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Width 7.5 mm 8 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFN
Pin Count 44

Compare DSPIC33EP512MC202-I/SO with alternatives

Compare PIC24EP128GP204T-E/ML with alternatives