DSPIC33EP512GP502T-E/MM
vs
PIC24EP512GU810-I/BG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28
TPBGA-121
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Barrel Shifter
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
60 MHz
60 MHz
External Data Bus Width
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQCC-N28
S-PBGA-B121
JESD-609 Code
e3
e1
Length
6 mm
10 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
Number of DMA Channels
4
15
Number of External Interrupts
3
5
Number of Terminals
28
121
Number of Timers
5
9
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TFBGA
Package Equivalence Code
LCC28,.24SQ,25
BGA121,11X11,32
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (words)
49152
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1 mm
1.2 mm
Supply Current-Max
55 mA
320 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
10 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
MICROCONTROLLER, RISC
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
121
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Number of Serial I/Os
Compare DSPIC33EP512GP502T-E/MM with alternatives
Compare PIC24EP512GU810-I/BG with alternatives