DSPIC33EP512GM604-I/PT vs DSPIC33EP128GP506-E/MR feature comparison

DSPIC33EP512GM604-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP128GP506-E/MR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-44 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip Microchip
Has ADC YES
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT FLOATING POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G44 S-PQCC-N64
JESD-609 Code e3 e3
Length 10 mm 9 mm
Low Power Mode YES YES
Number of DMA Channels 4
Number of External Interrupts 5
Number of I/O Lines 35
Number of Serial I/Os 6
Number of Terminals 44 64
Number of Timers 15
On Chip Data RAM Width 8
On Chip Program ROM Width 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP HVQCCN
Package Equivalence Code TQFP44,.47SQ,32 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 49152
RAM (words) 49152
ROM (words) 524288
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1.2 mm 1 mm
Supply Current-Max 60 mA 150 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 9 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Part Package Code QFN
Pin Count 64
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare DSPIC33EP512GM604-I/PT with alternatives

Compare DSPIC33EP128GP506-E/MR with alternatives