DSPIC33EP512GM310-I/PF vs DSPIC33EP512GM710T-E/PT feature comparison

DSPIC33EP512GM310-I/PF Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP512GM710T-E/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-100 TQFP-100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3
Length 14 mm 12 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of DMA Channels 4 4
Number of External Interrupts 5 5
Number of Serial I/Os 6 4
Number of Terminals 100 100
Number of Timers 15 13
On Chip Data RAM Width 8 8
On Chip Program ROM Width 24 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.55SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 49152 49152
ROM Programmability FLASH FLASH
Screening Level TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 60 mA 60 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare DSPIC33EP512GM310-I/PF with alternatives

Compare DSPIC33EP512GM710T-E/PT with alternatives