DSPIC33EP32MC502-I/SO vs DSPIC33EP32GS502-I/SO feature comparison

DSPIC33EP32MC502-I/SO Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP32GS502-I/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 SOIC-28
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks 5 Weeks
Samacsys Manufacturer Microchip Microchip
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 17.9 mm 17.9 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 1
Number of DMA Channels 4
Number of External Interrupts 3 4
Number of Terminals 28 28
Number of Timers 5 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 250 250
Qualification Status Not Qualified
RAM (words) 4096 4096
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 55 mA 82 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Has ADC YES
DAC Channels NO
DMA Channels NO
Number of I/O Lines 21
Number of Serial I/Os 2
PWM Channels YES
RAM (bytes) 4096
ROM (words) 32768

Compare DSPIC33EP32MC502-I/SO with alternatives

Compare DSPIC33EP32GS502-I/SO with alternatives