DSPIC33EP32GS502T-E/MMVAO vs DSPIC33EP32GP504-E/TL feature comparison

DSPIC33EP32GS502T-E/MMVAO Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP32GP504-E/TL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-28 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N28 S-XQCC-N44
JESD-609 Code e3 e4
Length 4 mm 6 mm
Low Power Mode YES YES
Number of Terminals 28 44
On Chip Program ROM Width 8 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.16SQ,16 LCC44,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 0.55 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 6 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Part Package Code QFN
Pin Count 44
Samacsys Manufacturer Microchip
Format FLOATING POINT
Qualification Status Not Qualified
Supply Current-Max 150 mA

Compare DSPIC33EP32GS502T-E/MMVAO with alternatives

Compare DSPIC33EP32GP504-E/TL with alternatives