DSPIC33EP32GS202-E/M6 vs DSPIC33EP128MC504T-E/ML feature comparison

DSPIC33EP32GS202-E/M6 Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP128MC504T-E/ML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UQFN-28 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip Microchip
Additional Feature OPERATES UPTO 60MIPS; AEC-Q100 (PLANNED)
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N28 S-PQCC-N44
JESD-609 Code e3 e3
Length 4 mm 8 mm
Low Power Mode YES YES
Number of Terminals 28 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.16SQ,16 LCC44,.32SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 0.6 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD QUAD
Width 4 mm 8 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Rohs Code Yes
Part Package Code QFN
Pin Count 44
Format FIXED POINT
Integrated Cache NO
Moisture Sensitivity Level 1
Number of DMA Channels 4
Number of External Interrupts 3
Number of Timers 5
On Chip Data RAM Width 8
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 16384
Supply Current-Max 55 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare DSPIC33EP32GS202-E/M6 with alternatives

Compare DSPIC33EP128MC504T-E/ML with alternatives