DSPIC33EP256MU806-I/PT
vs
DSPIC33EP256GP504-H/ML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
TFQFP, TQFP64,.47SQ
QFN-44
Pin Count
64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A001.A.2.A
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
YES
YES
CPU Family
DSPIC33
Clock Frequency-Max
60 MHz
60 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
FIXED POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G64
S-PQCC-N44
JESD-609 Code
e3
e3
Length
10 mm
8 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of DMA Channels
15
4
Number of External Interrupts
5
3
Number of I/O Lines
51
Number of Serial I/Os
Number of Terminals
64
44
Number of Timers
9
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
HVQCCN
Package Equivalence Code
TQFP64,.47SQ
LCC44,.32SQ,25
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
28672
RAM (words)
28672
32768
ROM (words)
286720
ROM Programmability
FLASH
FLASH
Screening Level
TS-16949
AEC-Q100; TS 16949
Seated Height-Max
1.2 mm
1 mm
Speed
70 MHz
Supply Current-Max
320 mA
60 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
8 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
2
1
Compare DSPIC33EP256MU806-I/PT with alternatives
Compare DSPIC33EP256GP504-H/ML with alternatives