DSPIC33EP256MU806-E/PTC01
vs
DSPIC33EP256GM710T-E/BG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-64
TFBGA-121
Reach Compliance Code
compliant
compliant
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
60 MHz
60 MHz
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G64
S-PBGA-B121
Length
10 mm
10 mm
Low Power Mode
YES
YES
Number of DMA Channels
15
4
Number of External Interrupts
5
5
Number of Serial I/Os
6
4
Number of Terminals
64
121
Number of Timers
11
13
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFBGA
Package Equivalence Code
TQFP64,.47SQ
BGA121,11X11,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
RAM (words)
28672
32768
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
AEC-Q100; TS 16949
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
95 mA
60 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
BOTTOM
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Temperature Grade
AUTOMOTIVE
Compare DSPIC33EP256MU806-E/PTC01 with alternatives
Compare DSPIC33EP256GM710T-E/BG with alternatives