DSPIC33EP256MC504-I/PTVAO vs DSPIC33EP256GM710T-E/BG feature comparison

DSPIC33EP256MC504-I/PTVAO Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP256GM710T-E/BG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-44 TFBGA-121
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G44 S-PBGA-B121
Length 10 mm 10 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 3 5
Number of Terminals 44 121
Number of Timers 5 13
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TFBGA
Package Equivalence Code TQFP44,.47SQ,32 BGA121,11X11,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 32768 32768
ROM Programmability FLASH FLASH
Screening Level TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 55 mA 60 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Number of Serial I/Os 4

Compare DSPIC33EP256MC504-I/PTVAO with alternatives

Compare DSPIC33EP256GM710T-E/BG with alternatives