DSPIC33EP256MC502-E/SS vs DSPIC33EP256GM710T-I/BG feature comparison

DSPIC33EP256MC502-E/SS Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP256GM710T-I/BG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 TFBGA-121
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code R-PDSO-G28 S-PBGA-B121
JESD-609 Code e3 e1
Length 10.2 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 2
Number of DMA Channels 4 4
Number of External Interrupts 3 5
Number of Terminals 28 121
Number of Timers 5 13
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TFBGA
Package Equivalence Code SSOP28,.3 BGA121,11X11,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (words) 32768 32768
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 2 mm 1.2 mm
Supply Current-Max 55 mA 60 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Number of Serial I/Os 4

Compare DSPIC33EP256MC502-E/SS with alternatives

Compare DSPIC33EP256GM710T-I/BG with alternatives