DSPIC33EP16GS505-I/PT
vs
DSPIC33EP16GS505-I/Y8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-48
TQFP-48
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Clock Frequency-Max
60 MHz
60 MHz
External Data Bus Width
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
7 mm
Number of Terminals
48
48
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP48,.35SQ
TQFP48,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Has ADC
YES
Boundary Scan
YES
DAC Channels
YES
DMA Channels
NO
Format
FLOATING POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
4
Number of I/O Lines
35
Number of Timers
5
On Chip Data RAM Width
8
PWM Channels
YES
RAM (bytes)
2048
RAM (words)
2048
ROM (words)
16384
Supply Current-Max
82 mA
Compare DSPIC33EP16GS505-I/PT with alternatives
Compare DSPIC33EP16GS505-I/Y8 with alternatives