DSPIC33EP16GS202-E/MM vs DSPIC33EP16GS505-I/Y8 feature comparison

DSPIC33EP16GS202-E/MM Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP16GS505-I/Y8 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-28 TQFP-48
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Additional Feature OPERATES UPTO 60MIPS; AEC-Q100 (PLANNED)
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N28 S-PQFP-G48
JESD-609 Code e3
Length 6 mm 7 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of Terminals 28 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TFQFP
Package Equivalence Code LCC28,.24SQ,25 TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 6 mm 7 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Has ADC YES
DAC Channels YES
DMA Channels NO
Format FLOATING POINT
Integrated Cache NO
Number of External Interrupts 4
Number of I/O Lines 35
Number of Timers 5
On Chip Data RAM Width 8
PWM Channels YES
RAM (bytes) 2048
RAM (words) 2048
ROM (words) 16384
Supply Current-Max 82 mA

Compare DSPIC33EP16GS202-E/MM with alternatives

Compare DSPIC33EP16GS505-I/Y8 with alternatives