DSPIC33EP128MC502-I/MM vs DSPIC33EP16GS504T-I/PT feature comparison

DSPIC33EP128MC502-I/MM Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP16GS504T-I/PT Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFN
6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 TQFP-44
28
compliant compliant
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
6 Weeks
Microchip Microchip
YES YES
16 16
YES YES
60 MHz 60 MHz
FIXED POINT
NO
MULTIPLE MULTIPLE
S-PQCC-N28 S-PQFP-G44
e3 e3
6 mm 10 mm
YES YES
1 3
4
3
28 44
5
8
8 8
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN TQFP
LCC28,.24SQ,25
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE
260 260
Not Qualified
16384
FLASH FLASH
TS 16949 TS 16949
1 mm 1.2 mm
55 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
NO LEAD GULL WING
0.65 mm 0.8 mm
QUAD QUAD
40 40
6 mm 10 mm
DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
1 1

Compare DSPIC33EP128MC502-I/MM with alternatives

Compare DSPIC33EP16GS504T-I/PT with alternatives