DSPIC33EP128GS806-E/PT
vs
PIC24EP32GP204-E/TL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TFQFP, TQFP64,.47SQ
6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Barrel Shifter
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
60 MHz
60 MHz
DAC Channels
YES
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G64
S-XQCC-N44
JESD-609 Code
e3
e4
Length
10 mm
6 mm
Low Power Mode
YES
Number of DMA Channels
4
4
Number of External Interrupts
4
Number of I/O Lines
51
35
Number of Serial I/Os
4
Number of Terminals
64
44
Number of Timers
7
5
On Chip Data RAM Width
8
On Chip Program ROM Width
24
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TFQFP
HVQCCN
Package Equivalence Code
TQFP64,.47SQ
LCC44,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
8192
4096
RAM (words)
8192
ROM (words)
131072
32768
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
AEC-Q100; TS 16949
Seated Height-Max
1.2 mm
1 mm
Supply Current-Max
75 mA
150 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
6 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
MICROCONTROLLER, RISC
Base Number Matches
1
1
Part Package Code
QFN
Pin Count
44
CPU Family
PIC24
Qualification Status
Not Qualified
Speed
60 MHz
Compare DSPIC33EP128GS806-E/PT with alternatives
Compare PIC24EP32GP204-E/TL with alternatives