DSPIC33EP128GS806-E/PT
vs
DSPIC33EP128GS806-I/PT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TFQFP, TQFP64,.47SQ
TFQFP, TQFP64,.47SQ
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
18 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
60 MHz
60 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Low Power Mode
YES
YES
Number of DMA Channels
4
4
Number of External Interrupts
4
4
Number of I/O Lines
51
51
Number of Serial I/Os
4
4
Number of Terminals
64
64
Number of Timers
7
7
On Chip Data RAM Width
8
8
On Chip Program ROM Width
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP64,.47SQ
TQFP64,.47SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
8192
8192
RAM (words)
8192
8192
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
TS 16949
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
75 mA
75 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Compare DSPIC33EP128GS806-E/PT with alternatives
Compare DSPIC33EP128GS806-I/PT with alternatives