DSPIC33EP128GS805-I/PT vs DSPIC33EP16GS502-I/SO feature comparison

DSPIC33EP128GS805-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP16GS502-I/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TFQFP, TQFP48,.35SQ SOIC-28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 19 Weeks 5 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
DAC Channels YES NO
DMA Channels YES NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G48 R-PDSO-G28
JESD-609 Code e3 e3
Length 7 mm 17.9 mm
Low Power Mode YES YES
Number of DMA Channels 4
Number of External Interrupts 4 4
Number of I/O Lines 33 21
Number of Serial I/Os 4 2
Number of Terminals 48 28
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP SOP
Package Equivalence Code TQFP48,.35SQ SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE, FINE PITCH SMALL OUTLINE
RAM (bytes) 8192 2048
RAM (words) 8192 2048
ROM (words) 131072 16384
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1.2 mm 2.65 mm
Supply Current-Max 75 mA 82 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Width 7 mm 7.5 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) 40

Compare DSPIC33EP128GS805-I/PT with alternatives

Compare DSPIC33EP16GS502-I/SO with alternatives