DSPIC33EP128GS704T-E/ML vs DSPIC33EP128GS702T-E/2N feature comparison

DSPIC33EP128GS704T-E/ML Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP128GS702T-E/2N Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, LCC44,.32SQ,25 HVQCCN, LCC28,.24SQ,25
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
DAC Channels YES YES
DMA Channels NO YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N44 S-PQCC-N28
Length 8 mm 6 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 4 4
Number of I/O Lines 33 20
Number of Serial I/Os 4 4
Number of Terminals 44 28
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC44,.31SQ,25 LCC28,.24SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
RAM (bytes) 8192 8192
RAM (words) 8192 8192
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1 mm 0.55 mm
Supply Current-Max 75 mA 75 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8 mm 6 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 2

Compare DSPIC33EP128GS704T-E/ML with alternatives

Compare DSPIC33EP128GS702T-E/2N with alternatives