DSPIC33EP128GP502-E/SS vs DSPIC33EP512GM710T-E/PT feature comparison

DSPIC33EP128GP502-E/SS Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP512GM710T-E/PT Microchip Technology Inc

Buy Now Datasheet
Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SSOP
10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 TQFP-100
28
compliant compliant
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
4 Weeks
Microchip
YES YES
16 16
YES YES
60 MHz 60 MHz
FIXED POINT FIXED POINT
NO NO
MULTIPLE MULTIPLE
R-PDSO-G28 S-PQFP-G100
e3
10.2 mm 12 mm
YES YES
2
4 4
3 5
28 100
5 13
8 8
8 8
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP TFQFP
SSOP28,.3 TQFP100,.55SQ,16
RECTANGULAR SQUARE
SMALL OUTLINE, SHRINK PITCH FLATPACK, THIN PROFILE, FINE PITCH
260
Not Qualified
16384 49152
FLASH FLASH
TS 16949 AEC-Q100; TS 16949
2 mm 1.2 mm
55 mA 60 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
MATTE TIN
GULL WING GULL WING
0.65 mm 0.4 mm
DUAL QUAD
40
5.3 mm 12 mm
DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
1 1
4

Compare DSPIC33EP128GP502-E/SS with alternatives

Compare DSPIC33EP512GM710T-E/PT with alternatives