DSPIC33EP128GP502-E/SS vs PIC24EP512GU814T-I/PH feature comparison

DSPIC33EP128GP502-E/SS Microchip Technology Inc

Buy Now Datasheet

PIC24EP512GU814T-I/PH Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP QFP
Package Description 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 TQFP-144
Pin Count 28 144
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Address Bus Width
Barrel Shifter YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FIXED POINT FLOATING POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE
JESD-30 Code R-PDSO-G28 S-PQFP-G144
JESD-609 Code e3 e3
Length 10.2 mm 16 mm
Low Power Mode YES YES
Moisture Sensitivity Level 2 3
Number of DMA Channels 4 15
Number of External Interrupts 3 5
Number of Terminals 28 144
Number of Timers 5 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TFQFP
Package Equivalence Code SSOP28,.3 TQFP144,.7SQ,16
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 16384
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 2 mm 1.2 mm
Supply Current-Max 55 mA 320 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5.3 mm 16 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER MICROCONTROLLER, RISC
Base Number Matches 1 1
Number of Serial I/Os

Compare DSPIC33EP128GP502-E/SS with alternatives

Compare PIC24EP512GU814T-I/PH with alternatives