DSPIC33EP128GM304-I/PT vs DSPIC33EP16GS502-I/SO feature comparison

DSPIC33EP128GM304-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP16GS502-I/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-44 SOIC-28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 5 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
DAC Channels NO NO
DMA Channels YES NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G44 R-PDSO-G28
JESD-609 Code e3 e3
Length 10 mm 17.9 mm
Low Power Mode YES YES
Number of DMA Channels 4
Number of External Interrupts 5 4
Number of I/O Lines 35 21
Number of Serial I/Os 6 2
Number of Terminals 44 28
Number of Timers 15 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP SOP
Package Equivalence Code TQFP44,.47SQ,32 SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 16384 2048
RAM (words) 16384 2048
ROM (words) 131072 16384
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1.2 mm 2.65 mm
Supply Current-Max 60 mA 82 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD DUAL
Width 10 mm 7.5 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) 40

Compare DSPIC33EP128GM304-I/PT with alternatives

Compare DSPIC33EP16GS502-I/SO with alternatives