DSPIC33CK64MP205-I/PT vs DSPIC33CK256MP206I/MR feature comparison

DSPIC33CK64MP205-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK256MP206I/MR Microchip Technology Inc

Buy Now Datasheet
Yes No
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
TFQFP, TQFP48,.35SQ HVQCCN, LCC64,.35SQ,20
compliant unknown
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
6 Weeks
Microchip Microchip
YES YES
16 16
YES YES
64 MHz 64 MHz
FIXED POINT FIXED POINT
NO NO
MULTIPLE MULTIPLE
S-PQFP-G48 S-PQCC-N64
e3 e3
7 mm 9 mm
YES YES
3
4 4
4 4
4 4
48 64
2 2
8 8
24 24
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TFQFP HVQCCN
QFP48,.35SQ,20 LCC64,.35SQ,20
SQUARE SQUARE
FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260
8192 24576
FLASH FLASH
TS 16949 TS 16949
1.2 mm 1 mm
35 mA 35 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) - annealed Matte Tin (Sn)
GULL WING NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
30
7 mm 9 mm
DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
1 1
2018-07-30

Compare DSPIC33CK64MP205-I/PT with alternatives

Compare DSPIC33CK256MP206I/MR with alternatives