DSPIC33CK64MC102T-I/SS vs DSPIC33CK256MP505T-E/PTVAO feature comparison

DSPIC33CK64MC102T-I/SS Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK256MP505T-E/PTVAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP-28 TQFP-48
Reach Compliance Code compliant unknown
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 64 MHz 64 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code R-PDSO-G28 S-PQFP-G48
JESD-609 Code e3 e3
Length 10.2 mm 7 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 4 4
Number of Serial I/Os 3
Number of Terminals 28 48
Number of Timers 3 11
On Chip Data RAM Width 8 8
On Chip Program ROM Width 24 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TFQFP
Package Equivalence Code SSOP28,.3 TQFP48,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, THIN PROFILE, FINE PITCH
RAM (words) 8192 24576
ROM Programmability FLASH FLASH
Screening Level TS 16949 AEC-Q100
Seated Height-Max 2 mm 1.2 mm
Supply Current-Max 29.6 mA 300 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Width 5.3 mm 7 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Rohs Code Yes

Compare DSPIC33CK64MC102T-I/SS with alternatives

Compare DSPIC33CK256MP505T-E/PTVAO with alternatives