DSPIC33CK512MP608T-I/PT vs DSPIC33CH512MP206T-E/PT feature comparison

DSPIC33CK512MP608T-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33CH512MP206T-E/PT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-80 TQFP-64
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 64 MHz 64 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G80 S-PQFP-G64
JESD-609 Code e3
Length 12 mm 10 mm
Low Power Mode YES YES
Number of DMA Channels 8 8
Number of External Interrupts 4 3
Number of Terminals 80 64
Number of Timers 1 6
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP80,.55SQ TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
RAM (words) 65536 49152
ROM Programmability FLASH FLASH
Screening Level TS 16949 AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 42 mA 98 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 12 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature 16kbytes slave core Ram available
Number of Serial I/Os 2
Temperature Grade AUTOMOTIVE

Compare DSPIC33CK512MP608T-I/PT with alternatives

Compare DSPIC33CH512MP206T-E/PT with alternatives