DSPIC33CK512MP308-I/PT vs DSPIC33CK64MC105T-I/PT feature comparison

DSPIC33CK512MP308-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK64MC105T-I/PT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-80 TQFP-48
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks 4 Weeks
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 64 MHz 64 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G80 S-PQFP-G48
Length 12 mm 7 mm
Low Power Mode YES YES
Number of DMA Channels 8 4
Number of External Interrupts 4 4
Number of Terminals 80 48
Number of Timers 1 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP80,.55SQ TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
RAM (words) 65536 8192
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 42 mA 29.6 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 12 mm 7 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Samacsys Manufacturer Microchip
JESD-609 Code e3
Number of Serial I/Os 3
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)

Compare DSPIC33CK512MP308-I/PT with alternatives

Compare DSPIC33CK64MC105T-I/PT with alternatives