DSPIC33CK32MP506E/MR vs DSPIC33CK32MP506I/PT feature comparison

DSPIC33CK32MP506E/MR Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK32MP506I/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, LCC64,.35SQ,20 TFQFP, TQFP64,.47SQ
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2018-07-30 2018-07-30
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 64 MHz 64 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N64 S-PQFP-G64
JESD-609 Code e3 e3
Length 9 mm 10 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 4 4
Number of Serial I/Os 4 4
Number of Terminals 64 64
Number of Timers 2 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TFQFP
Package Equivalence Code LCC64,.35SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
RAM (words) 8192 8192
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 TS 16949
Seated Height-Max 1 mm 1.2 mm
Supply Current-Max 42.5 mA 35 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare DSPIC33CK32MP506E/MR with alternatives

Compare DSPIC33CK32MP506I/PT with alternatives