DSPIC33CK32MP206-H/MR vs DSPIC33CK256MP606-E/PT feature comparison

DSPIC33CK32MP206-H/MR Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK256MP606-E/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, LCC64,.35SQ,20 TQFP-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 64 MHz 64 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N64 S-PQFP-G64
Length 9 mm 10 mm
Low Power Mode YES YES
Number of DMA Channels 4 8
Number of External Interrupts 4 4
Number of Serial I/Os 4
Number of Terminals 64 64
Number of Timers 2 1
On Chip Data RAM Width 8 8
On Chip Program ROM Width 24 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TFQFP
Package Equivalence Code LCC64,.35SQ,20 TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 8192 65536
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Factory Lead Time 4 Weeks
JESD-609 Code e3
Supply Current-Max 42 mA
Terminal Finish Matte Tin (Sn)

Compare DSPIC33CK32MP206-H/MR with alternatives

Compare DSPIC33CK256MP606-E/PT with alternatives