DSPIC33CK32MP203T-I/M5 vs DSPIC33CK256MP606-E/PT feature comparison

DSPIC33CK32MP203T-I/M5 Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK256MP606-E/PT Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
HVQCCN, LCC36,.2SQ,16 TQFP-64
compliant compliant
3A991.A.2
8542.31.00.01
7 Weeks 4 Weeks
Microchip
YES YES
16 16
YES YES
64 MHz 64 MHz
FIXED POINT FIXED POINT
NO NO
MULTIPLE MULTIPLE
S-PQCC-N36 S-PQFP-G64
e3 e3
5 mm 10 mm
YES YES
4 8
4 4
4
36 64
2 1
8 8
24 8
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN TFQFP
LCC36,.2SQ,16 TQFP64,.47SQ
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
8192 65536
FLASH FLASH
TS 16949 AEC-Q100
0.6 mm 1.2 mm
35 mA 42 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL
Matte Tin (Sn) Matte Tin (Sn)
NO LEAD GULL WING
0.4 mm 0.5 mm
QUAD QUAD
5 mm 10 mm
DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
1 1

Compare DSPIC33CK32MP203T-I/M5 with alternatives

Compare DSPIC33CK256MP606-E/PT with alternatives