DSPIC33CK32MP102-H/SS vs DSPIC33CK256MP710-E/PT feature comparison

DSPIC33CK32MP102-H/SS Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK256MP710-E/PT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP-28 TQFP-100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 64 MHz 64 MHz
External Data Bus Width
Format FLOATING POINT FIXED POINT
Integrated Cache NO YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code R-PDSO-G28 S-PQFP-G100
Length 10.2 mm 12 mm
Low Power Mode YES YES
Number of DMA Channels 4 8
Number of External Interrupts 4 4
Number of Terminals 28 100
Number of Timers 1 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TFQFP
Package Equivalence Code SSOP28,.3 QFP100,.55SQ,16
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, THIN PROFILE, FINE PITCH
RAM (words) 4096 131072
ROM Programmability FLASH FLASH
Screening Level TS 16949 AEC-Q100; ISO 26262
Seated Height-Max 2 mm 1.2 mm
Supply Current-Max 300 mA 42.5 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL QUAD
Width 5.3 mm 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Factory Lead Time 6 Weeks
JESD-609 Code e3
Number of Serial I/Os 3
Terminal Finish Matte Tin (Sn)

Compare DSPIC33CK32MP102-H/SS with alternatives

Compare DSPIC33CK256MP710-E/PT with alternatives