DSPIC33CK256MP606-E/MR vs DSPIC33CK256MP605T-I/PT feature comparison

DSPIC33CK256MP606-E/MR Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK256MP605T-I/PT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-64
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks 6 Weeks
kg CO2e/kg 12
Average Weight (mg) 233.3
CO2e (mg) 2799.6
Category CO2 Kg 12 12
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25 2020-06-25
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Qualifications AEC-Q100
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 64 MHz 64 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N64 S-PQFP-G48
JESD-609 Code e3 e3
Length 9 mm 7 mm
Low Power Mode YES YES
Number of DMA Channels 8 8
Number of External Interrupts 4 4
Number of Terminals 64 48
Number of Timers 1 1
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TFQFP
Package Equivalence Code LCC64,.35SQ,20 TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
RAM (words) 65536 65536
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 TS 16949
Seated Height-Max 1 mm 1.2 mm
Supply Current-Max 42 mA 35 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 7 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Number of Serial I/Os 5

Compare DSPIC33CK256MP606-E/MR with alternatives

Compare DSPIC33CK256MP605T-I/PT with alternatives