DSPIC33CK256MP505-E/PTVAO vs DSPIC33CK256MP202T-E/2N feature comparison

DSPIC33CK256MP505-E/PTVAO Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK256MP202T-E/2N Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-48 HVQCCN, LCC28,24SQ,20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 64 MHz 64 MHz
External Data Bus Width
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G48 S-PQCC-N28
JESD-609 Code e3 e3
Length 7 mm 6 mm
Low Power Mode YES YES
Number of Terminals 48 28
On Chip Program ROM Width 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP HVQCCN
Package Equivalence Code TQFP48,.35SQ LCC28,.24SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100
Seated Height-Max 1.2 mm 0.55 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7 mm 6 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Format FIXED POINT
Integrated Cache NO
Number of DMA Channels 4
Number of External Interrupts 4
Number of Serial I/Os 4
Number of Timers 2
On Chip Data RAM Width 8
RAM (words) 24576
Supply Current-Max 42.5 mA

Compare DSPIC33CK256MP505-E/PTVAO with alternatives

Compare DSPIC33CK256MP202T-E/2N with alternatives