DSPIC33CK256MP503T-I/M5 vs DSPIC33CK256MP202E/2N feature comparison

DSPIC33CK256MP503T-I/M5 Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK256MP202E/2N Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
HVQCCN, LCC36,.2SQ,20 HQCCN, LCC28,.24SQ,25
compliant unknown
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
7 Weeks
Microchip
YES YES
16 16
YES YES
64 MHz 64 MHz
FIXED POINT FIXED POINT
NO NO
MULTIPLE MULTIPLE
S-PQCC-N36 S-PQCC-N28
e3 e3
5 mm 6 mm
YES YES
4 4
4 4
4 4
36 28
2 2
8 8
24 24
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
LCC36,.2SQ,16 LCC28,.24SQ,25
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
24576 24576
FLASH FLASH
TS 16949 AEC-Q100
0.6 mm 0.55 mm
35 mA 42.5 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) Matte Tin (Sn)
NO LEAD NO LEAD
0.4 mm 0.65 mm
QUAD QUAD
5 mm 6 mm
DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
1 1
No
2018-07-30

Compare DSPIC33CK256MP503T-I/M5 with alternatives

Compare DSPIC33CK256MP202E/2N with alternatives