DSPIC33CK256MP503T-E/M5
vs
DSPIC33CK32MP102-E/SS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN, LCC36,5SQ,16
SSOP-28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
64 MHz
64 MHz
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQCC-N36
R-PDSO-G28
Length
5 mm
10.2 mm
Low Power Mode
YES
YES
Number of DMA Channels
4
4
Number of External Interrupts
4
4
Number of Serial I/Os
4
Number of Terminals
36
28
Number of Timers
2
1
On Chip Data RAM Width
8
8
On Chip Program ROM Width
24
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
SSOP
Package Equivalence Code
LCC36,.2SQ,16
SSOP28,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
RAM (words)
24576
8000
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100
AEC-Q100; TS 16949
Seated Height-Max
0.6 mm
2 mm
Supply Current-Max
42.5 mA
300 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.4 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
5 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Compare DSPIC33CK256MP503T-E/M5 with alternatives
Compare DSPIC33CK32MP102-E/SS with alternatives