DSPIC33CK256MP305-I/M7 vs DSPIC33CK64MP205-I/PT feature comparison

DSPIC33CK256MP305-I/M7 Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK64MP205-I/PT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-48 TFQFP, TQFP48,.35SQ
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks 6 Weeks
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 64 MHz 64 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N48 S-PQFP-G48
Length 6 mm 7 mm
Low Power Mode YES YES
Number of DMA Channels 8 4
Number of External Interrupts 4 4
Number of Serial I/Os 3 4
Number of Terminals 48 48
Number of Timers 1 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TFQFP
Package Equivalence Code LCC48,.24SQ,16 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
RAM (words) 65536 8192
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 0.9 mm 1.2 mm
Supply Current-Max 35 mA 35 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 7 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Rohs Code Yes
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30

Compare DSPIC33CK256MP305-I/M7 with alternatives

Compare DSPIC33CK64MP205-I/PT with alternatives