DSPIC33CK256MP305-H/M7 vs DSPIC33CK256MP708-E/PT feature comparison

DSPIC33CK256MP305-H/M7 Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK256MP708-E/PT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-48 TQFP-80
Reach Compliance Code compliant compliant
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 64 MHz 64 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N48 S-PQFP-G80
Length 6 mm 12 mm
Low Power Mode YES YES
Number of DMA Channels 8 8
Number of External Interrupts 4 4
Number of Serial I/Os 3 3
Number of Terminals 48 80
Number of Timers 1 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TFQFP
Package Equivalence Code LCC48,.24SQ,16 QFP80,.55SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
RAM (words) 65536 131072
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100; ISO 26262
Seated Height-Max 0.9 mm 1.2 mm
Supply Current-Max 42.5 mA 42.5 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare DSPIC33CK256MP305-H/M7 with alternatives

Compare DSPIC33CK256MP708-E/PT with alternatives