DSPIC33CH512MP506T-I/PTVAO vs DSPIC33CH512MP506TI/MR feature comparison

DSPIC33CH512MP506T-I/PTVAO Microchip Technology Inc

Buy Now Datasheet

DSPIC33CH512MP506TI/MR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-64 HVQCCN, LCC64,.35SQ,20
Reach Compliance Code compliant unknown
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 64 MHz 64 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G64 S-PQCC-N64
Length 10 mm 9 mm
Low Power Mode YES YES
Number of DMA Channels 8 8
Number of External Interrupts 3 3
Number of Serial I/Os 2 2
Number of Terminals 64 64
Number of Timers 16 6
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP HVQCCN
Package Equivalence Code TQFP64,.47SQ LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (words) 65536 49152
ROM Programmability FLASH FLASH
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1 mm
Supply Current-Max 105 mA 98 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 9 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 2
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Date Of Intro 2018-11-15
Additional Feature 16kbytes slave core Ram available
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DSPIC33CH512MP506T-I/PTVAO with alternatives

Compare DSPIC33CH512MP506TI/MR with alternatives