DSPIC33CH256MP506T-I/PT vs DSPIC33CH256MP506TE/MR feature comparison

DSPIC33CH256MP506T-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33CH256MP506TE/MR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TFQFP, TQFP64,.47SQ HVQCCN, LCC64,.35SQ,20
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 64 MHz 64 MHz
External Data Bus Width
Internal Bus Architecture MULTIPLE MULTIPLE
Low Power Mode YES YES
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Code QFP HVQCCN
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Temperature Grade INDUSTRIAL AUTOMOTIVE
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 2 2
Date Of Intro 2018-11-15
Additional Feature 16kbytes slave core Ram available
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N64
JESD-609 Code e3
Length 9 mm
Number of DMA Channels 8
Number of External Interrupts 3
Number of Serial I/Os 2
Number of Terminals 64
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 32768
ROM Programmability FLASH
Screening Level AEC-Q100
Seated Height-Max 1 mm
Supply Current-Max 98 mA
Surface Mount YES
Technology CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9 mm

Compare DSPIC33CH256MP506T-I/PT with alternatives

Compare DSPIC33CH256MP506TE/MR with alternatives