DSPIC30F5016T-30I/PT vs DSPIC30F5015T-20I/PF feature comparison

DSPIC30F5016T-30I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC30F5015T-20I/PF Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Package Description TQFP-80 14 X 14 MM, 1 MM HEIGHT, MS-026, PLASTIC, TQFP-64
Pin Count 80 64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Barrel Shifter YES
Bit Size 16 16
Boundary Scan NO
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G80 S-PQFP-G64
JESD-609 Code e3 e3
Length 12 mm 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3 3
Number of External Interrupts 5
Number of I/O Lines 63
Number of Serial I/Os 1
Number of Terminals 80 64
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Equivalence Code TQFP80,.55SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (words) 2048
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Speed 30 MHz
Supply Current-Max 200 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 12 mm 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Additional Feature OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ

Compare DSPIC30F5016T-30I/PT with alternatives

Compare DSPIC30F5015T-20I/PF with alternatives