DSPIC30F5015T-20I/PF
vs
DSPIC33EV32GM004T-E/ML
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
|
Package Description |
14 X 14 MM, 1 MM HEIGHT, MS-026, PLASTIC, TQFP-64
|
QFN-44
|
Pin Count |
64
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ
|
|
Address Bus Width |
|
|
Bit Size |
16
|
16
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G64
|
S-PQCC-N44
|
JESD-609 Code |
e3
|
|
Length |
14 mm
|
8 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
64
|
44
|
On Chip Program ROM Width |
24
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.8 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
8 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
1
|
1
|
Has ADC |
|
YES
|
Barrel Shifter |
|
YES
|
Boundary Scan |
|
NO
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Internal Bus Architecture |
|
MULTIPLE
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
4
|
Number of External Interrupts |
|
3
|
Number of I/O Lines |
|
35
|
Number of Timers |
|
7
|
On Chip Data RAM Width |
|
8
|
PWM Channels |
|
YES
|
Package Equivalence Code |
|
LCC44,.32SQ,25
|
RAM (words) |
|
4096
|
Screening Level |
|
AEC-Q100; TS 16949
|
Speed |
|
40 MHz
|
Supply Current-Max |
|
350 mA
|
|
|
|
Compare DSPIC30F5015T-20I/PF with alternatives
Compare DSPIC33EV32GM004T-E/ML with alternatives