DSPIC30F3012BT-30I/ML
vs
DSPIC33CK128MC105T-I/M7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
8 X 8 MM, PLASTIC, QFN-44
Pin Count
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
NO
YES
Clock Frequency-Max
40 MHz
64 MHz
External Data Bus Width
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQCC-N44
S-PQCC-N48
Length
8 mm
6 mm
Low Power Mode
YES
YES
Number of Terminals
44
48
On Chip Program ROM Width
24
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1 mm
0.9 mm
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
2.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
8 mm
6 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Factory Lead Time
7 Weeks
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e3
Number of DMA Channels
4
Number of External Interrupts
4
Number of Serial I/Os
3
Number of Timers
1
On Chip Data RAM Width
8
Package Equivalence Code
LCC48,.24SQ,16
RAM (words)
16384
Supply Current-Max
33 mA
Terminal Finish
Matte Tin (Sn)
Compare DSPIC30F3012BT-30I/ML with alternatives
Compare DSPIC33CK128MC105T-I/M7 with alternatives