DSPIC30F3012AT-30IML-ES vs DSPIC33EV128GM004T-H/MR feature comparison

DSPIC30F3012AT-30IML-ES Microchip Technology Inc

Buy Now Datasheet

DSPIC33EV128GM004T-H/MR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 8 X 8 MM, PLASTIC, QFN-44 ,
Pin Count 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 40 MHz
External Data Bus Width
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQCC-N44
JESD-609 Code e3
Length 8 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of Terminals 44
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VQCCN QFP
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 8 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare DSPIC30F3012AT-30IML-ES with alternatives

Compare DSPIC33EV128GM004T-H/MR with alternatives