DSPIC30F2010A-20E/SO
vs
DSPIC30F2010T-20E/SOG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-28
SOIC-28
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
25 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Low Power Mode
YES
YES
Number of External Interrupts
3
3
Number of Terminals
28
28
Number of Timers
3
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,UNSPECIFIED
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
RAM (words)
512
512
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
28
ECCN Code
3A991.A.2
Additional Feature
OPERATES AT 2.5 V MINIMUM SUPPLY @ 7.5 MHZ
JESD-609 Code
e3
Length
17.87 mm
Moisture Sensitivity Level
1
Number of I/O Lines
20
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
4096
Seated Height-Max
2.64 mm
Speed
20 MHz
Supply Current-Max
300 mA
Supply Voltage-Nom
5 V
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
7.49 mm
Compare DSPIC30F2010A-20E/SO with alternatives
Compare DSPIC30F2010T-20E/SOG with alternatives