DSP56F802TA60E
vs
DSPIC33EP128GM310T-E/PF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP, QFP32,.35SQ,32
TQFP-100
Pin Count
32
Reach Compliance Code
unknown
compliant
ECCN Code
3A991
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
60 MHz
60 MHz
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G32
S-PQFP-G100
JESD-609 Code
e3
Length
7 mm
14 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of Terminals
32
100
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
TFQFP
Package Equivalence Code
QFP32,.35SQ,32
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
1024
16384
Seated Height-Max
1.6 mm
1.2 mm
Supply Current-Max
111 mA
60 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
14 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
2
1
Integrated Cache
NO
Number of DMA Channels
4
Number of External Interrupts
5
Number of Serial I/Os
4
Number of Timers
13
On Chip Data RAM Width
8
On Chip Program ROM Width
8
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Compare DSP56F802TA60E with alternatives
Compare DSPIC33EP128GM310T-E/PF with alternatives