DSP1N5D12
vs
NMA2405D
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
BEL FUSE INC
XP POWER LTD
Package Description
SIP-5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Additional Feature
IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -12V
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
24 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PSMA-P5
R-PDIP-T14
JESD-609 Code
e0
Load Regulation-Max
5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
14
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Voltage-Nom
12 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
DUAL
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Base Number Matches
2
4
HTS Code
8542.39.00.01
Output Current-Max
0.15 A
Package Code
DIP
Package Equivalence Code
DIP14,.3
Terminal Pitch
2.54 mm
Compare DSP1N5D12 with alternatives