DSP1N5D12 vs M2405GD1U-G feature comparison

DSP1N5D12 Bel Fuse

Buy Now Datasheet

M2405GD1U-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BEL FUSE INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description SIP-5 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -12V ADDITIONAL -5V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 26.4 V
Input Voltage-Min 4.5 V 21.6 V
Input Voltage-Nom 5 V 24 V
JESD-30 Code R-PSMA-P5 R-XDMA-P6
JESD-609 Code e0
Load Regulation-Max 5%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 12 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 2 2
Length 20.4 mm
Package Code DIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 7.3 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare DSP1N5D12 with alternatives

Compare M2405GD1U-G with alternatives